2308-36mmx55m 3M Electronic Specialty

2308-36mmx55m

Adhesive Tapes PN6547 36MMX55 M BLK.

Manufacturer:

Mfr Part:
2308-36mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeMasking
MaterialCrepe Paper
Adhesive TypeRubber
Width - in1.42 in
Width - mm36 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases05113106547 70006281441

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.26$270.24
$11.00$528.00
$10.74$1,288.80
$10.48$2,766.72
$10.23$5,155.92
$9.97$10,049.76
Need more?
Contact Us