2308-24mmx55m 3M Electronic Specialty

2308-24mmx55m

Adhesive Tapes PN6546 24MMX55 M BLK.

Manufacturer:

Mfr Part:
2308-24mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeMasking
MaterialCrepe Paper
Adhesive TypeRubber
Width - in0.945 in
Width - mm24 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases05113106546 70006281433

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.72$349.92
$9.47$1,022.76
$9.23$2,325.96
$8.99$4,530.96
$8.74$8,809.92
Need more?
Contact Us