
2307-96mmx55m
Adhesive Tapes 2307 MASKING TAPE 96 MM X 55 M BULK.
Datasheet
2307-96mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Material | Crepe Paper | |
| Adhesive Type | Rubber | |
| Width - in | 3.78 in | |
| Width - mm | 96 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120073800 7000123726 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.85 | $190.80 | |
| $21.49 | $515.76 | |
| $20.39 | $1,141.84 | |
| $19.88 | $2,067.52 | |
| $19.37 | $4,958.72 | |
| $18.72 | $9,434.88 |
Need more?