
2307-36mmx55m
Adhesive Tapes 2307 MASKING TAPE 36 MM X 55 M BULK.
Datasheet
2307-36mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Material | Crepe Paper | |
| Adhesive Type | Rubber | |
| Width - in | 1.42 in | |
| Width - mm | 36 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120071119 70006159530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.14 | $291.36 | |
| $11.98 | $575.04 | |
| $11.61 | $1,393.20 | |
| $11.25 | $2,970.00 | |
| $10.88 | $5,483.52 | |
| $10.52 | $10,604.16 |
Need more?