Reference Only
2242-2x15FT
Adhesive Tapes LINERLESS ELECT TAPE 2 X 15FT.
Datasheet
2242-2x15FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400743251 80610973390 7000132759 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.46 | $323.68 | |
| $38.78 | $930.72 | |
| $37.50 | $2,100.00 | |
| $36.63 | $3,809.52 | |
| $35.14 | $8,995.84 |
Need more?