
2229-1x10FT
Adhesive Tapes SCOTCH-SEAL MASTIC TAPE 1"X10'.
Datasheet
2229-1x10FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Mastics | |
| Type | Insulating | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Mastic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Packaging | Each | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400750335 7000006032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3214100020 |
| TARIC | 3214101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative