2228-2x3FT 3M Electronic Specialty

2228-2x3FT

Adhesive Tapes 2228 MASTIC (2"X36").

Manufacturer:

Mfr Part:
2228-2x3FT

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductMastics
TypeInsulating
MaterialEthlylene Propylene Rubber (EPM)
Adhesive TypeMastic
Width - in2 in
Width - mm50.8 mm
Length - in3 ft
PackagingRoll
Product TypeTape
SubcategorySupplies
Part # Aliases05400743478 7100005959

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.20$729.60
$15.13$1,452.48
$14.63$4,213.44
$14.05$7,418.40
Need more?
Contact Us