
2228-1x10FT
Adhesive Tapes RUBBER MASTIC 1"X10'.
Datasheet
2228-1x10FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Mastics | |
| Type | Insulating | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Mastic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400750727 7000006048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.72 | $428.64 | |
| $31.80 | $763.20 | |
| $30.52 | $1,831.20 | |
| $30.07 | $3,247.56 | |
| $27.58 | $6,950.16 |
Need more?