
22-2x36YD
Adhesive Tapes TAPE 22 (2IN X 36YD) VINYL ELECTRICAL.
Datasheet
22-2x36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Series | 22 | |
| Subcategory | Supplies | |
| Tradename | Scotch | |
| Part # Aliases | 7100036193 7000031346 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.49 | $797.88 | |
| $65.13 | $1,563.12 | |
| $63.74 | $3,824.40 | |
| $61.99 | $6,694.92 |
Need more?