
2183
Obsolete
Adhesive Tapes 80610759559 2183 (4"X100' 3.0 MIL) E-Z WRAP
Datasheet
2183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Adhesive Tapes | |
| Product Type | Tape | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Subcategory | Supplies | |
| Part # Aliases | 05400737831 80610759559 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?