Reference Only

2049/40-300

Flat Cables 40 COND RC 300' 30 AWG .025"

Manufacturer:

Mfr Part:
2049/40-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors40 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorWhite
Voltage Rating30 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyolefin (PO)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingRoll
ComplianceUL
Flammability RatingUL 94 HB
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113881856

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Roll

Pricing not available for this package type
Need pricing?