
2011-B
Anti-Static Control Products
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Anti-Static Control Products | |
| Product | Cloths | |
| Type | Cleaning | |
| Length | 14.2 in | |
| Product Type | Anti-Static Control Products | |
| Subcategory | Supplies | |
| Width | 12.6 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?