Reference Only
201-24MM
Adhesive Tapes 201 MASKING TAPE 24mm X 55m 4.4MIL.
Datasheet
201-24MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking, High Temperature | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000144751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.93 | $177.48 | |
| $4.50 | $486.00 | |
| $4.16 | $1,048.32 | |
| $3.89 | $1,960.56 | |
| $3.80 | $3,830.40 | |
| $3.77 | $9,500.40 |
Need more?