
200-72mm
Adhesive Tapes 200 MASKING TAPE 72 MMX55 M BULK.
Datasheet
200-72mm DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Width - in | 2.83 in | |
| Width - mm | 72 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 04801153467 70006164142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.44 | $125.28 | |
| $9.68 | $232.32 | |
| $9.18 | $550.80 | |
| $8.66 | $935.28 | |
| $8.15 | $2,053.80 | |
| $7.65 | $3,855.60 | |
| $7.13 | $7,187.04 |
Need more?