Reference Only

200-12mm

Adhesive Tapes 200 MASKING TAPE 12 MMX55 M BULK.

Manufacturer:

Mfr Part:
200-12mm

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeMasking
ColorNatural
MaterialCrepe Paper
Adhesive TypeRubber
Width - in0.472 in
Width - mm12 mm
Length - in180 ft
Length - mm55 m
Description/FunctionPerformance Masking Tape
Product TypeTape
SubcategorySupplies
Tensile Strength333 MPa
Thickness0.11 mm
Part # Aliases04801153469 7000124879

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4811412100
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.13$225.36
$2.99$861.12
$2.90$1,461.60
$2.74$2,761.92
Need more?