Reference Only

1SF26-L13700C500

D-Sub Cables 26P STRAIGHT SDR TO R/A SDR UP 5M.

Manufacturer:

Mfr Part:
1SF26-L13700C500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Cables
TypeShrunk Delta Ribbon Cable
Connector End ASDR
Connector End A Pin Count26 Position
Connector End BSDR
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length5 m
Jacket ColorBrown (Beige)
ShieldingShielded
PackagingBulk
Current Rating500 mA
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series1SF26
SubcategoryCable Assemblies
Voltage Rating30 V
Part # Aliases05111165797 JE150342234

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$433.47$2,167.35
$431.87$4,318.70
$364.57$9,114.25
Need more?
Contact Us