Reference Only
1SF26-L13600C500
D-Sub Cables 26P STRAIGHT SDR TO R/A SDR DOWN 5M.
Datasheet
1SF26-L13600C500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Shrunk Delta Ribbon Cable | |
| Connector End A | SDR | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | SDR | |
| Connector End B Pin Count | 26 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 5 m | |
| Jacket Color | Brown (Beige) | |
| Shielding | Shielded | |
| Voltage Rating | 30 V | |
| Current Rating | 500 mA | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 1SF26 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05111165793 JE150342176 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $353.44 | $1,767.20 | |
| $353.23 | $3,532.30 | |
| $322.66 | $8,066.50 |
Need more?