Reference Only

1SF26-L13600C100

D-Sub Cables 26P STRAIGHT SDR TO R/A SDR DOWN 1M.

Manufacturer:

Mfr Part:
1SF26-L13600C100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Cables
TypeShrunk Delta Ribbon Cable
Connector End ASDR
Connector End A Pin Count26 Position
Connector End BSDR
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
Jacket ColorBrown (Beige)
ShieldingShielded
Voltage Rating30 V
Current Rating500 mA
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series1SF26
SubcategoryCable Assemblies
Part # Aliases05111165792 JE150342143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$247.72$1,238.60
$211.01$2,110.10
$207.02$5,175.50
$203.19$10,159.50
Need more?
Contact Us