Reference Only

1MF26-L57600C100

D-Sub Cables 26P STRAIGHT MDR TO R/A CABLE DWN SDR 1M.

Manufacturer:

Mfr Part:
1MF26-L57600C100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Cables
TypeShrunk Delta Ribbon Cable
Connector End AMDR
Connector End A Pin Count26 Position
Connector End BSDR
Connector End B Pin Count26 Position
GenderMale / Male
Cable Length1 m
Jacket ColorBrown (Beige)
ShieldingShielded
Current Rating500 mA
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series1MF26
SubcategoryCable Assemblies
Voltage Rating30 V
Part # Aliases05111165769 JE150342267

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$220.16$1,100.80
$203.51$2,035.10
$199.05$4,976.25
$195.49$9,774.50
Need more?
Contact Us