1900-72mm 3M Electronic Specialty

1900-72mm

Adhesive Tapes 2.83"X50YD72MMX45.7M 5.8MLS,12/CS,IND WRP.

Manufacturer:

Mfr Part:
1900-72mm

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeDuct
MaterialPolyethylene (PE) Reinforced with Cloth
Adhesive TypeRubber
Width - in2.83 in
Width - mm72 mm
Length - in50 yd
Length - mm45.72 m
Product TypeTape
SubcategorySupplies
Part # Aliases05111523422 70006412434

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.37$280.44
$19.23$461.52
$18.32$1,099.20
$17.49$1,888.92
$16.55$4,170.60
$15.84$7,983.36
Need more?
Contact Us