1900-48mm 3M Electronic Specialty

1900-48mm

Adhesive Tapes SLVR,1.88"X50YD,48MM X45.7M,5.8 ML,24/CS.

Manufacturer:

Mfr Part:
1900-48mm

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeDuct
MaterialPolyethylene (PE) Reinforced with Cloth
Adhesive TypeRubber
Width - in1.89 in
Width - mm48 mm
Length - in50 yd
Length - mm45.72 m
Product TypeTape
SubcategorySupplies
Part # Aliases05111523421 7000049202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5906100000
TARIC5906100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.25$366.00
$14.63$702.24
$13.90$1,668.00
$13.22$3,490.08
Need more?
Contact Us