Reference Only

1785/60-100

Flat Cables .050" 60C TWSTD SHLD 10 COLOR 28AWG.

Manufacturer:

Mfr Part:
1785/60-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductTwisted Cables
Number of Conductors60 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
ShieldingShielded
Jacket ColorBlack
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111152611 80400007219

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$718.87$2,156.61
$674.98$3,374.90
$657.20$6,572.00
Need more?
Contact Us