Reference Only

1785/34SF

Flat Cables 34CAB/RC/FLJKSHDTPMT 20,2/28G/.050CL200'.

Manufacturer:

Mfr Part:
1785/34SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductTwisted Cables
Number of Conductors34 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
Jacket ColorMulticolor
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingRoll
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194179 00051111941799 5111194179 80001235912

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$689.76$2,069.28
$653.18$3,265.90
$637.57$6,375.70
Need more?
Contact Us