
1700/30
Flat Cables 30/CABRC TPM20,2/28AS.05/100'.
Datasheet
1700/30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Twisted Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Color | Multicolor | |
| Compliance | UL | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Flammability Rating | UL 224 VW-1, FT1 | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Number of Conductors | 30 Conductor | |
| Packaging | Roll | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Series | 1700 | |
| Stranding | 7 x 36 | |
| Subcategory | Cable | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 28 AWG | |
| Part # Aliases | 05400753977 80610672505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Trixylyl phosphate (25155-23-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.61 | $490.83 | |
| $163.02 | $978.12 | |
| $157.13 | $1,885.56 | |
| $150.22 | $4,055.94 | |
| $143.47 | $7,316.97 |
Need more?