
1602-R
Chemicals AEROSOL 12oz NET WT. RED INSULATOR.
Datasheet
1602-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Insulating Sealers | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 80611606338 7000006033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3208200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.52 | $930.24 | |
| $73.56 | $1,765.44 | |
| $72.55 | $4,353.00 | |
| $70.40 | $7,603.20 |
Need more?