Reference Only
1350F1Y 24"X72YD
Adhesive Tapes
Datasheet
1350F1Y 24"X72YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Polyester Film Electrical Tape | |
| Color | Yellow | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 609.6 mm | |
| Length | 65.84 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.064 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919905030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Roll
Pricing not available for this package type
Need pricing?