Reference Only
1345-1/2x18
Adhesive Tapes TIN PLATED CPPR SHLD TA 1/2 INX18 YARD.
Datasheet
1345-1/2x18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Length | 16.5 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 14 lb/in | |
| Thickness | 0.104 mm | |
| Part # Aliases | 05113849296 80610878870 7010350286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410120060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.95 | $845.10 | |
| $43.16 | $10,876.32 |
Need more?