Reference Only
1339-1/2"x60yd
Adhesive Tapes 1339 TAPE 1/2"X60YDS 3" PAPER BULK.
Datasheet
1339-1/2"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Filament Reinforced Electrical Tape | |
| Color | White | |
| Material | Polyester Film with Glass Filament | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 54.86 m | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 270 lb/in | |
| Thickness | 0.164 mm | |
| Part # Aliases | 05400708186 7010319998 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.64 | $1,486.08 | |
| $18.69 | $5,382.72 | |
| $18.15 | $9,147.60 |
Need more?