Reference Only
1245-3/8"x18yd
Adhesive Tapes 1245 TAPE 3/8X18YDS BULK 3" PAPER CORE.
Datasheet
1245-3/8"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Color | Copper | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 9.5 mm | |
| Length | 16.5 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 38 N/cm | |
| Thickness | 0.107 mm | |
| Part # Aliases | 05113849591 7010350291 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.38 | $777.12 | |
| $31.47 | $3,776.40 | |
| $30.69 | $8,102.16 |
Need more?