Reference Only
1218 X 1"
Adhesive Tapes .
Datasheet
1218 X 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product Type | Tape | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Width | 25.4 mm | |
| Thickness | 0.076 mm | |
| Adhesive Type | Acrylic | |
| Compliance | DONE | |
| Material | Polyimide (PI) | |
| Subcategory | Supplies | |
| Tensile Strength | 30 lb/in | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 7010349606 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.77 | $834.93 | |
| $89.03 | $2,403.81 | |
| $82.18 | $4,437.72 | |
| $81.61 | $8,813.88 |
Need more?