Reference Only
1194-1/4"x36yd
Adhesive Tapes TAPE 1/4X36YDS BULK 3"PAPER.
Datasheet
1194-1/4"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Nonconductive Adhesive Tape | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 6.35 mm | |
| Length | 32.92 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 25 lb/in | |
| Thickness | 0.066 mm | |
| Part # Aliases | 05113849875 7000132709 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.91 | $968.76 | |
| $21.26 | $2,296.08 |
Need more?