Reference Only
1183-2"x18yd
Adhesive Tapes 1183 TAPE 2X18YDS MINI-CASE 3" PAPER.
Datasheet
1183-2"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Copper Foil Shielding Tape | |
| Width | 50.8 mm | |
| Length | 54 ft | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 32 N/cm | |
| Thickness | 0.068 mm | |
| Part # Aliases | 05113849999 7010320385 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410120060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.09 | $1,355.45 | |
| $232.31 | $2,323.10 | |
| $223.57 | $5,589.25 |
Need more?