Reference Only
1183-1/2"x18yd
Adhesive Tapes TAPE MINI-CASE 3" PAPER.
Datasheet
1183-1/2"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Copper Foil Shielding Tape | |
| Width | 12.7 mm | |
| Length | 54 ft | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 32 N/cm | |
| Thickness | 0.068 mm | |
| Part # Aliases | 05113850516 7010350304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.17 | $849.06 | |
| $44.66 | $2,411.64 | |
| $44.24 | $4,777.92 | |
| $44.22 | $11,143.44 |
Need more?