Reference Only
1183 X 6
Adhesive Tapes
Datasheet
1183 X 6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Copper Foil Shielding Tape | |
| Material | Tin-Plated Copper Foil | |
| Width | 152.4 mm | |
| Length | 16.5 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 32 N/cm | |
| Thickness | 0.068 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7410120060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?