Reference Only
1181-3/8"X18yd
Adhesive Tapes COPPER COND ADH TAPE.
Datasheet
1181-3/8"X18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Copper Foil Shielding Tape | |
| Color | Copper | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 9.5 mm | |
| Length | 16.5 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 22 lb/in | |
| Thickness | 0.066 mm | |
| Part # Aliases | 05113849082 80610875710 7000132696 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.87 | $980.88 | |
| $39.53 | $1,897.44 | |
| $37.93 | $4,551.60 |
Need more?