Reference Only

1126X1"

Adhesive Tapes COPPER FOIL 1"x36yds.

Manufacturer:

Mfr Part:
1126X1"

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeCopper Foil Tape
ColorCopper
MaterialCopper Foil
Adhesive TypeAcrylic
Width25.4 mm
Length33 m
Product TypeTape
Series1126
SubcategorySupplies
Tensile Strength22 lb/in
Thickness0.066 mm
Part # Aliases7000132942

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7410220000
TARIC7410220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.40$993.60
$106.01$2,862.27
$102.54$5,537.16
$99.37$10,731.96
Need more?