Reference Only
11-3/4"x72yds
Adhesive Tapes 11 TAPE 3/4"X72YDS.
Datasheet
11-3/4"x72yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Acetate Cloth | |
| Adhesive Type | Rubber | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 30 lb/in | |
| Thickness | 0.21 mm | |
| Part # Aliases | 05113856187 7010348992 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.67 | $2,192.16 | |
| $43.85 | $4,209.60 |
Need more?