Reference Only
11-1/4"x72yds
Adhesive Tapes 11 TAPE 1/4X72YDS BULK 3" PAPER CORE.
Datasheet
11-1/4"x72yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Acetate Cloth | |
| Adhesive Type | Rubber | |
| Width | 6.35 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 53 N/cm | |
| Thickness | 0.21 mm | |
| Part # Aliases | 05113856182 7010396986 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5906100000 |
| TARIC | 5906100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.57 | $1,954.08 | |
| $13.39 | $3,856.32 | |
| $13.21 | $7,608.96 |
Need more?