Reference Only
11-1/2"x72yds
Adhesive Tapes 11 TAPE 1/2X72YDS.
Datasheet
11-1/2"x72yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Acetate Cloth | |
| Adhesive Type | Rubber | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 38.1 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 53 N/cm | |
| Thickness | 0.21 mm | |
| Part # Aliases | 05113856184 7010396987 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5906100000 |
| TARIC | 5906100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.90 | $2,008.80 | |
| $26.72 | $7,695.36 |
Need more?