
10956-1
Obsolete
Adhesive Tapes LAMINATING FILM (1.18 X 3280')
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Width - in | 1.18 in | |
| Width - mm | 30 mm | |
| Length - in | 1093 yd | |
| Length - mm | 1000 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 54745236905 JE150305991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920690000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?