
08008
Chemicals
Datasheet
08008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Solvent Based Adhesive | |
| Size | 147.87 ml | |
| Container | Tube | |
| Contains Lead | No | |
| Description/Function | Black Super Weatherstrip and Gasket Adhesive, Container Size 5 fl oz (US), 6 Cartons per Case | |
| Package Type | Tube | |
| Product Type | Chemicals | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?