
07333
Chemicals .
Datasheet
07333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Impact Resistant Structual Adhesive | |
| Size | 200 ml | |
| Container | Syringe | |
| Contains Lead | No | |
| Description/Function | 2-Part Epoxy Adhesive | |
| Package Type | Syringe | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100273723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.25 | $565.50 | |
| $93.31 | $5,038.74 | |
| $92.81 | $9,466.62 |
Need more?