Reference Only
06149 2.5 X 2.5"
Adhesive Tapes MOIST SEALANT TAPE 2.5" X 2.5.
Datasheet
06149 2.5 X 2.5" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Mastics | |
| Adhesive Type | Rubber | |
| Color | Black | |
| Description/Function | Electrical Moisture Sealant Roll and Pad | |
| Length - in | 2.5 in | |
| Length - mm | 63.5 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Type | Mastic | |
| Width - in | 2.5 in | |
| Width - mm | 63.5 mm | |
| Part # Aliases | 05400706149 7000006236 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $272.50 | |
| $1.06 | $530.00 | |
| $1.02 | $1,020.00 | |
| $0.99 | $2,475.00 |
Need more?