Reference Only
06060030SW
PPE Safety Equipment / Lockout Tagout
Datasheet
06060030SW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Helmets | |
| Type | Welding Helmets | |
| Features | With Speedglas welding filter | |
| Product Type | Safety Equipment | |
| Size | 2.8 in x 4.2 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?