Reference Only
05-00255
Chemicals SYRINGE, 3 CC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Dispensers | |
| Type | Liquid Dispenser and Sleeve | |
| Size | 3 cc | |
| Description/Function | Syringe for injecting adhesive into the connector | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 05400749019 7000058070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926902100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $26.50 | |
| $1.04 | $52.00 | |
| $0.99 | $99.00 | |
| $0.94 | $235.00 | |
| $0.88 | $440.00 | |
| $0.83 | $830.00 |
Need more?