Reference Only
ZMN2405HPDK
Zigbee Development Tools - 802.15.4 ZMN2405HP Dev Kit
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Zigbee Development Tools - 802.15.4 | |
| Product | Development Kits | |
| Tool Is For Evaluation Of | ZMN2405HP | |
| Frequency | 2.4 GHz | |
| Interface Type | Serial, USB | |
| Operating Supply Voltage | 9 V | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | Zigbee | |
| Description/Function | 2.4 GHz development kit for the ZMN2405HP high power module including two development boards, demonstration software, power supplies, antennas, and batteries | |
| Product Type | Zigbee Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8525601050 |
| TARIC | 8525600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?