Reference Only
XDM2510HDK
Obsolete
RF Development Tools 2.4GHz Dev Kit
Datasheet
XDM2510HDK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Development Tools | |
| Product | Development Kits | |
| Type | RF Transceiver | |
| Tool Is For Evaluation Of | XDM2510HD | |
| Frequency | 2.4 GHz | |
| Description/Function | WirelessHART transceiver | |
| For Use With | XDM2510Hx | |
| Interface Type | Ethernet, Serial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 9 V | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8525601050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?