Reference Only
WSN802GDK-A
Obsolete
WiFi Development Tools - 802.11 WSN802G 2.4GHz Dev Kit w/ Router
Datasheet
WSN802GDK-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Development Kits | |
| Tool Is For Evaluation Of | WSN802G | |
| Protocol Supported | 802.11 g | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 9 V | |
| Interface Type | Serial, USB | |
| Antenna Connector Type | Chip | |
| For Use With | WSN802G | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Modulation Technique | BPSK, QPSK, CCK | |
| Product Type | WiFi Development Tools | |
| Protocol - WiFi - 802.11 | WiFi | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1.a |
| HTS | 8525601050 |
| TARIC | 8542391000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?