Reference Only
SVM4A103A0L17R00
Obsolete
Precision Potentiometers Mini rotary position sensor
Datasheet
SVM4A103A0L17R00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Precision Potentiometers | |
| Linearity | 2 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 1 Turn | |
| Packaging | Reel | |
| Product Type | Precision Potentiometers | |
| Product | Rotary Sensor Precision Potentiometers | |
| Resistance | 10 kOhms | |
| Series | SVM4 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 500 PPM/C | |
| Termination Style | PC Pin | |
| Tolerance | 30 % | |
| Type | Rotary Position Sensor | |
| Voltage Rating | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?