
SCA3060-D01 DEMO
Obsolete
Acceleration Sensor Development Tools SCA3060 Demo Board Demo Board
Datasheet
SCA3060-D01 DEMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Acceleration Sensor Development Tools | |
| Series | SCA | |
| Acceleration | 2 g | |
| Interface Type | SPI | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Packaging | Bulk | |
| Product Type | Acceleration Sensor Development Tools | |
| Sensing Axis | Triple Axis | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | SCA3060-D01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?